Part Details for BSTC-503-D-120-08-GT-190-LF by Major League Electronics
Overview of BSTC-503-D-120-08-GT-190-LF by Major League Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BSTC-503-D-120-08-GT-190-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BSTC-5 Series Dual Row 6 Position (2x3) 1.27 mm Stackable Strip Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 5000Bag |
|
$0.2900 / $0.3450 | Buy Now |
DISTI #
69677618
|
Verical | Board Stack Terminal Strip Header - .050 cl-Straight-Thru hole-Single row, Dual row Min Qty: 91 Package Multiple: 1 Date Code: 2314 | Americas - 3250 |
|
$0.3283 / $0.3381 | Buy Now |
|
New Advantage Corporation | BSTC-5 Series Dual Row 6 Position (2x3) 1.27 mm Stackable Strip Header RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3750 |
|
$0.0789 | Buy Now |