Part Details for BST82 by Philips Semiconductors
Overview of BST82 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BST82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2238 |
|
RFQ | ||
|
Bristol Electronics | 2689 |
|
RFQ | ||
|
Bristol Electronics | 6322 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 28 |
|
$0.2283 / $0.2739 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 2151 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 5057 |
|
$0.1598 / $0.9130 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236 | 1050 |
|
$0.2739 / $0.9130 | Buy Now |
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE FIELD-EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3305 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for BST82
BST82 CAD Models
BST82 Part Data Attributes:
|
BST82
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BST82
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.175 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |