-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BST52 - NPN Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BST52,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1193-1-ND
|
DigiKey | TRANS NPN DARL 80V 1A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3840 In Stock |
|
$0.1546 / $1.0800 | Buy Now |
DISTI #
BST52,135
|
Avnet Americas | Trans Darlington NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST52,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1134 / $0.1154 | Buy Now |
DISTI #
BST52,135
|
Avnet Silica | Trans Darlington NPN 80V 1A 4Pin3Tab SOT89 TR (Alt: BST52,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BST52,135
|
EBV Elektronik | Trans Darlington NPN 80V 1A 4Pin3Tab SOT89 TR (Alt: BST52,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BST52,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BST52,135
Nexperia
BST52 - NPN Darlington transistor@en-us SOT-89 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia |
This table gives cross-reference parts and alternative options found for BST52,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST52,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BST52,115 | Nexperia | Check for Price | BST52 - NPN Darlington transistor@en-us SOT-89 3-Pin | BST52,135 vs BST52,115 |
BST52 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Small Signal Bipolar Transistor | BST52,135 vs BST52 |
933644270115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BST52,135 vs 933644270115 |
BCV49 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | BST52,135 vs BCV49 |
933644260115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BST52,135 vs 933644260115 |
BCV29 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BST52,135 vs BCV29 |
BST51-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BST52,135 vs BST51-TAPE-7 |
BST52,135 | NXP Semiconductors | Check for Price | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | BST52,135 vs BST52,135 |
BST51T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BST52,135 vs BST51T/R |