There are no models available for this part yet.
Overview of BST51TA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BST51TA by Diodes Incorporated
Part Data Attributes for BST51TA by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
2000
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for BST51TA
This table gives cross-reference parts and alternative options found for BST51TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST51TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST52TA | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BST51TA vs BST52TA |
BST52TC | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BST51TA vs BST52TC |
BST51TRL | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BST51TA vs BST51TRL |
BST52 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BST51TA vs BST52 |
BST51 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BST51TA vs BST51 |
BST52TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BST51TA vs BST52TRL13 |
BST52TRL | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BST51TA vs BST52TRL |
Related Parts for BST51TA
-
BST52Small Signal Bipolar Transistors
-
BAV99WRectifier Diodes
-
BSZ120P03NS3GATMA1Power Field-Effect Transistors
-
BSR57Small Signal Field-Effect Transistors
-
BSP78HUMA1Peripheral Drivers
-
BQ25895MRTWRPower Management Circuits
-
BS2540-9RPower Supply Modules
-
BG3033SQElectric Fuses
-
BR24C16-WMN6TPEEPROMs