Part Details for BST-BNC-7 by Neutrik USA Inc
Overview of BST-BNC-7 by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BST-BNC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4446
|
Newark | Colored Boot - Bnc Reartwist -Violet Rohs Compliant: Yes |Neutrik BST-BNC-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7500 | Buy Now |
DISTI #
568-BST-BNC-7
|
Mouser Electronics | RF Connector Accessories COLORED BOOT BNC REAR TWIST VIOLT RoHS: Compliant | 670 |
|
$0.3750 / $0.6100 | Buy Now |
DISTI #
70548547
|
RS | Colored, boot - BNC, rear, TWIST -Violet | Neutrik BST-BNC-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.4300 | RFQ |
|
Onlinecomponents.com | BNC Accessories - Violet Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
196 In Stock 300 Factory Stock |
|
$0.3821 / $0.5492 | Buy Now |
DISTI #
51653712
|
Verical | Connector Accessories Boot Straight Violet RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1811 | Americas - 100 |
|
$0.5199 / $0.7140 | Buy Now |
DISTI #
NTR-BSTBNC7
|
TME | Cable holder, violet, rearTWIST Min Qty: 5 | 4 |
|
$0.3870 / $0.8680 | Buy Now |
|
Powell Electronics | 264 |
|
Buy Now | ||
|
Master Electronics | BNC Accessories - Violet Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
196 In Stock 300 Factory Stock |
|
$0.3821 / $0.5492 | Buy Now |