There are no models available for this part yet.
Overview of BST-118-08-T-D-230-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8357-AZ | Analog Devices | LT8357 Bst Eval Bd, 4.5#20VIN, | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ | |
EVAL-LT8337-1-AZ | Analog Devices | LT8337-1 Demo|28V, 5A SS Bst w |
Price & Stock for BST-118-08-T-D-230-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.2600 / $2.4800 | Buy Now | ||
DISTI #
76837316
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 400 |
|
$1.3900 | Buy Now | |
DISTI #
C1S701025409774
|
Chip1Stop | PCB to cable connector | 400 |
|
$1.6900 / $1.7000 | Buy Now | |
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$1.2600 / $2.4800 | Buy Now |
CAD Models for BST-118-08-T-D-230-RA by Samtec Inc
Part Data Attributes for BST-118-08-T-D-230-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MATING LENGTH=0.230 INCHES
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.285 inch
|
Body Length
|
1.8 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|