Part Details for BST-001 by IDEC Corporation
Overview of BST-001 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8357-AZ | Analog Devices | LT8357 Bst Eval Bd, 4.5#20VIN, | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ | |
EVAL-LT8337-1-AZ | Analog Devices | LT8337-1 Demo|28V, 5A SS Bst w |
Price & Stock for BST-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3709
|
Newark | Contact Block, 1Nc, 3A, Pcb/Push-On, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:440V, For Use With:Idec Twtd Series Oiltight Switches And Pilot Devices, Contact Voltage Dc Max:220V Rohs Compliant: Yes |Idec BST-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact Blocks N.C. SPST 10A 440VAC 220VDC RoHS: Compliant |
99 In Stock |
|
$8.4200 / $14.0200 | Buy Now |
DISTI #
51646677
|
Verical | Contact Blocks N.C. SPST 10A 440VAC 220VDC Min Qty: 5 Package Multiple: 5 Date Code: 1811 | Americas - 99 |
|
$11.2710 / $18.2260 | Buy Now |
DISTI #
000000000003373674
|
Sager | Switch Contact Blocks / Switch Kits Contact Block | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.5000 / $8.4600 | Buy Now |
|
Master Electronics | Contact Blocks N.C. SPST 10A 440VAC 220VDC RoHS: Compliant |
99 In Stock |
|
$8.4200 / $14.0200 | Buy Now |