Part Details for BSS87L6327HTSA1 by Infineon Technologies AG
Results Overview of BSS87L6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS87L6327HTSA1 Information
BSS87L6327HTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS87L6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000095794
|
EBV Elektronik | Trans MOSFET NCH 240V 026A 4Pin SOT89 TR (Alt: SP000095794) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSS87L6327HTSA1
BSS87L6327HTSA1 CAD Models
BSS87L6327HTSA1 Part Data Attributes
Alternate Parts for BSS87L6327HTSA1
This table gives cross-reference parts and alternative options found for BSS87L6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS87L6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS87,115 | NXP Semiconductors | Check for Price | BSS87 - 200 V, N-channel vertical D-MOS transistor SOT-89 3-Pin | BSS87L6327HTSA1 vs BSS87,115 |
BST86 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 180 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BST86 |
BST80T/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BST80T/R |
BSS87 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA | BSS87L6327HTSA1 vs BSS87 |
BSS87135 | NXP Semiconductors | Check for Price | TRANSISTOR 280 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BSS87135 |
BSS87-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 280 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BSS87-TAPE-13 |
BSS87TRL | NXP Semiconductors | Check for Price | TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BSS87TRL |
BST84 | NXP Semiconductors | Check for Price | TRANSISTOR 250 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-89, 3 PIN, FET General Purpose Small Signal | BSS87L6327HTSA1 vs BST84 |
BSS87 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.29A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN | BSS87L6327HTSA1 vs BSS87 |
BSS87L6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | BSS87L6327HTSA1 vs BSS87L6327 |