-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS84PH6327XTSA2 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7114
|
Newark | P Channel Mosfet, -60V, 170Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:60V, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315522 |
|
$0.0440 | Buy Now |
DISTI #
86AK4572
|
Newark | Mosfet, P-Ch, 60V, 0.17A, Sot-23 Rohs Compliant: Yes |Infineon BSS84PH6327XTSA2 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0600 | Buy Now |
DISTI #
BSS84PH6327XTSA2CT-ND
|
DigiKey | MOSFET P-CH 60V 170MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
331704 In Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
BSS84PH6327XTSA2
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 170 mA, 8 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BS... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel |
27000 |
|
$0.0237 / $0.0345 | Buy Now |
DISTI #
96K7114
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 170 mA, 8 Ohm, SOT-23, 3 Pins, Surface Mount - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack |
315522 Partner Stock |
|
$0.0760 / $0.2810 | Buy Now |
DISTI #
BSS84PH6327XTSA2
|
Avnet Americas | SMALL SIGNAL MOSFETS - Tape and Reel (Alt: BSS84PH6327XTSA2) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0245 | Buy Now |
DISTI #
726-BSS84PH6327XTSA2
|
Mouser Electronics | MOSFETs P-Ch -60V -170mA SOT-23-3 RoHS: Compliant | 167866 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
E02:0323_04257332
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2422 | Europe - 1353000 |
|
$0.0219 / $0.0316 | Buy Now |
DISTI #
V36:1790_06391482
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2449 | Americas - 21000 |
|
$0.0240 / $0.0432 | Buy Now |
DISTI #
E21:3489_04257332
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Europe - 8535 |
|
$0.0219 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84PH6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS84PH6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84PH6327XTSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84PH6327XTSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS84P-L6433 | Infineon Technologies AG | Check for Price | 170 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, GREEN, PLASTIC PACKAGE-3 | BSS84PH6327XTSA2 vs BSS84P-L6433 |
BSS84P | Siemens | Check for Price | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | BSS84PH6327XTSA2 vs BSS84P |
BSS84PL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | BSS84PH6327XTSA2 vs BSS84PL6327 |
BSS84P-L6327 | Infineon Technologies AG | Check for Price | 170 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, GREEN, PLASTIC PACKAGE-3 | BSS84PH6327XTSA2 vs BSS84P-L6327 |