-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.33A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4567
|
Newark | Mosfet, P-Ch, 60V, 0.33A, Sot-23 Rohs Compliant: Yes |Infineon BSS83PH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1080 | Buy Now |
DISTI #
87X8605
|
Newark | Mosfet, P-Ch, -60V, -0.33A, 0.36W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:330Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSS83PH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 / $0.3640 | Buy Now |
DISTI #
BSS83PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 330MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120061 In Stock |
|
$0.0762 / $0.3500 | Buy Now |
DISTI #
BSS83PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 0.33A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS83PH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 60000 |
|
$0.0729 / $0.0931 | Buy Now |
DISTI #
BSS83PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 0.33A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS83PH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
726-BSS83PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch SOT-23-3 RoHS: Compliant | 134139 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 975000Reel |
|
$0.0746 / $0.0837 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0746 / $0.0837 | Buy Now |
|
Bristol Electronics | 12130 |
|
RFQ | ||
DISTI #
BSS83PH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.33A, 0.36W, PG-SOT23 Min Qty: 1 | 2243 |
|
$0.0710 / $0.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS83PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS83PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.33A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.33 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |