Part Details for BSS83PH6327XT by Infineon Technologies AG
Overview of BSS83PH6327XT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS83PH6327XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSS83PH6327XTSA1
|
Mouser Electronics | MOSFETs P-Ch -60V -330mA SOT-23-3 RoHS: Compliant | 15565 |
|
$0.0750 / $0.3600 | Buy Now |
|
Ameya Holding Limited | 27343 |
|
RFQ |
Part Details for BSS83PH6327XT
BSS83PH6327XT CAD Models
BSS83PH6327XT Part Data Attributes
|
BSS83PH6327XT
Infineon Technologies AG
Buy Now
|
Compare Parts:
BSS83PH6327XT
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |