Part Details for BSS83PE6327 by Infineon Technologies AG
Overview of BSS83PE6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS83PE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 8135 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | SIPMOS, SMALL-SIGNAL-TRANSISTOR, SOT-23 | 2300 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | SIPMOS, SMALL-SIGNAL-TRANSISTOR, SOT-23 | 6508 |
|
$0.1875 / $0.7500 | Buy Now |
|
Quest Components | SIPMOS, SMALL-SIGNAL-TRANSISTOR, SOT-23 | 1768 |
|
$0.4375 / $1.2500 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 60V 330MA SOT-23 | 789000 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for BSS83PE6327
BSS83PE6327 CAD Models
BSS83PE6327 Part Data Attributes:
|
BSS83PE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS83PE6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES |