Part Details for BSS670T116 by ROHM Semiconductor
Overview of BSS670T116 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSS670T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7957
|
Newark | Mosfet, N-Ch, 60V, 0.65A, Sot-23 Rohs Compliant: Yes |Rohm BSS670T116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.4990 | Buy Now |
DISTI #
846-BSS670T116CT-ND
|
DigiKey | NCH 60V 650MA, SOT-23, SMALL SIG Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$0.0737 / $0.4900 | Buy Now |
DISTI #
BSS670T116
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 650 mA, 0.49 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSS670T116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0691 | Buy Now |
DISTI #
755-BSS670T116
|
Mouser Electronics | MOSFETs Silicon N-CH Mosfet, 60V Drain, +--20V Gate. RoHS: Compliant | 6266 |
|
$0.0740 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0777 | Buy Now |
DISTI #
79931376
|
Verical | Trans MOSFET N-CH 60V 0.65A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2347 | Americas - 5780 |
|
$0.1205 / $0.1738 | Buy Now |
DISTI #
83671142
|
Verical | Trans MOSFET N-CH 60V 0.65A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2352 | Buy Now |
DISTI #
77825610
|
Verical | Trans MOSFET N-CH 60V 0.65A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.0837 / $0.0891 | Buy Now |
|
Quest Components | 2400 |
|
$0.1470 / $0.4900 | Buy Now | |
|
Ameya Holding Limited | Nch 60V 650mA, SOT-23, Small Signal MOSFET Min Qty: 1 | 100-Authorized Distributor |
|
$0.1110 / $0.5000 | Buy Now |
Part Details for BSS670T116
BSS670T116 CAD Models
BSS670T116 Part Data Attributes
|
BSS670T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS670T116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 650A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 650 A | |
Drain-source On Resistance-Max | 0.81 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |