Datasheets
BSS63 by:

100mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN

Part Details for BSS63 by STMicroelectronics

Overview of BSS63 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSS63

BSS63 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS63 Part Data Attributes

BSS63 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BSS63 STMicroelectronics 100mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOT-23
Package Description MINIATURE, PLASTIC, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for BSS63

This table gives cross-reference parts and alternative options found for BSS63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSS63,215 BSS63 - PNP high-voltage transistor TO-236 3-Pin NXP Semiconductors BSS63 vs BSS63,215
BSS63 Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SOT-23, 3 PIN Infineon Technologies AG BSS63 vs BSS63
BSS63TRL13 TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BSS63 vs BSS63TRL13
BSS63TC Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated BSS63 vs BSS63TC
BSS63RTA Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated BSS63 vs BSS63RTA
BSS63-T Small Signal Bipolar Transistor Nexperia BSS63 vs BSS63-T
BSS63RTC Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BSS63 vs BSS63RTC
BSS63R-TAPE-7 TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BSS63 vs BSS63R-TAPE-7
BSS63 Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BSS63 vs BSS63
BSS63TA Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated BSS63 vs BSS63TA
Part Number Description Manufacturer Compare
BSS63 Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BSS63 vs BSS63
BSS63RTA Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Diodes Incorporated BSS63 vs BSS63RTA
BSS63 200mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC BSS63 vs BSS63
BSS63R-TAPE-7 TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BSS63 vs BSS63R-TAPE-7
BSS63R Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BSS63 vs BSS63R
BSS63,215 BSS63 - PNP high-voltage transistor TO-236 3-Pin NXP Semiconductors BSS63 vs BSS63,215
BSS63 Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated BSS63 vs BSS63
BSS63-T Small Signal Bipolar Transistor Nexperia BSS63 vs BSS63-T
BSS63 Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 Siemens BSS63 vs BSS63
BSS63TA Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BSS63 vs BSS63TA

BSS63 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS63 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS63 by STMicroelectronics

  • Please alert me when BSS63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS63 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS63 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS63 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: