Part Details for BSS44 by STMicroelectronics
Results Overview of BSS44 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS44 Information
BSS44 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
Quest Components | TRANSISTOR | 940 |
|
$7.1250 / $14.2500 | Buy Now |
|
Quest Components | TRANSISTOR | 4 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for BSS44
BSS44 CAD Models
BSS44 Part Data Attributes
|
BSS44
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BSS44
STMicroelectronics
5000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL, TO-39, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-39 | |
Package Description | METAL, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 0.87 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for BSS44
This table gives cross-reference parts and alternative options found for BSS44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS44 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | BSS44 vs BSS44 |
BSS44 Frequently Asked Questions (FAQ)
-
The BSS44 is a low-power, low-voltage N-channel power MOSFET, and its maximum operating frequency is not explicitly stated in the datasheet. However, based on its switching characteristics, it is suitable for applications up to 100 kHz.
-
To ensure safe operating area (SOA) for the BSS44, you should ensure that the device operates within the specified voltage and current ratings, and that the power dissipation is within the specified limits. You should also consider the thermal characteristics of the device and the PCB layout to prevent overheating.
-
The recommended gate resistor value for the BSS44 depends on the specific application and the required switching speed. A typical value is around 10-100 ohms, but it can be adjusted based on the specific requirements of the design.
-
Yes, the BSS44 can be used as a high-side switch, but it requires a bootstrap circuit to generate the necessary gate voltage. The bootstrap circuit should be designed to ensure that the gate voltage is sufficient to fully turn on the device.
-
To protect the BSS44 from electrostatic discharge (ESD), you should follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. You should also ensure that the PCB layout and design include ESD protection components, such as TVS diodes or ESD protection arrays.