Part Details for BSS192 by Siemens
Overview of BSS192 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS192
BSS192 CAD Models
BSS192 Part Data Attributes:
|
BSS192
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSS192
Siemens
Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS192
This table gives cross-reference parts and alternative options found for BSS192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS192,115 | BSS192 - 240 V, P-channel vertical D-MOS transistor@en-us SOT-89 3-Pin | Nexperia | BSS192 vs BSS192,115 |
933943950135 | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA | Nexperia | BSS192 vs 933943950135 |
BSS192,135 | BSS192 - 240 V, P-channel vertical D-MOS transistor SOT-89 3-Pin | NXP Semiconductors | BSS192 vs BSS192,135 |
BSS192,115 | BSS192 - 240 V, P-channel vertical D-MOS transistor SOT-89 3-Pin | NXP Semiconductors | BSS192 vs BSS192,115 |
BSS192 | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192 vs BSS192 |
BSS192E6327 | Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSS192 vs BSS192E6327 |
933943950135 | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192 vs 933943950135 |
BSS192-T | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192 vs BSS192-T |
BSS192T/R | TRANSISTOR 200 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS192 vs BSS192T/R |
BSS192,135 | BSS192 - 240 V, P-channel vertical D-MOS transistor@en-us SOT-89 3-Pin | Nexperia | BSS192 vs BSS192,135 |