Part Details for BSS138WT106 by ROHM Semiconductor
Overview of BSS138WT106 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138WT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7956
|
Newark | Mosfet, N-Ch, 60V, 0.31A, Sot-323 Rohs Compliant: Yes |Rohm BSS138WT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3780 |
|
$0.1060 / $0.4990 | Buy Now |
DISTI #
846-BSS138WT106CT-ND
|
DigiKey | NCH 60V 310MA, SOT-323, SMALL SI Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1948 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
BSS138WT106
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 310 mA, 1.7 ohm, SOT-323, Surface Mount - Tape and Reel (Alt: BSS138WT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0642 | Buy Now |
DISTI #
755-BSS138WT106
|
Mouser Electronics | MOSFET Nch 60V 310mA, SOT-323, Small Signal MOSFET RoHS: Compliant | 3303 |
|
$0.0560 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0587 | Buy Now |
DISTI #
66385253
|
Verical | Trans MOSFET N-CH 60V 0.31A 3-Pin UMT T/R Min Qty: 439 Package Multiple: 1 Date Code: 2224 | Americas - 3220 |
|
$0.0525 / $0.0713 | Buy Now |
DISTI #
64022532
|
Verical | Trans MOSFET N-CH 60V 0.31A 3-Pin UMT T/R Min Qty: 468 Package Multiple: 1 Date Code: 2201 | Americas - 2753 |
|
$0.1518 / $0.1677 | Buy Now |
|
Quest Components | 2202 |
|
$0.1350 / $0.4500 | Buy Now | |
DISTI #
BSS138WT106
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 310 mA, 1.7 ohm, SOT-323, Surface Mount - Tape and Reel (Alt: BSS138WT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0642 | Buy Now |
|
Ameya Holding Limited | Nch 60V 310mA, SOT-323, Small Signal MOSFET Min Qty: 1 | 2790-Authorized Distributor |
|
$0.0870 / $0.5000 | Buy Now |
Part Details for BSS138WT106
BSS138WT106 CAD Models
BSS138WT106 Part Data Attributes
|
BSS138WT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138WT106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |