Datasheets
BSS138W by:

Small Signal Field-Effect Transistor,

Part Details for BSS138W by Rectron Semiconductor

Overview of BSS138W by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSS138W

BSS138W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS138W Part Data Attributes:

BSS138W Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
BSS138W Rectron Semiconductor Small Signal Field-Effect Transistor,
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description SOT-323, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.2 A
Drain-source On Resistance-Max 3.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Resources and Additional Insights for BSS138W

Reference Designs related to BSS138W

  • 15W Qi transmitter for charging smartphones
    The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.

BSS138W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138W by Rectron Semiconductor

  • Please alert me when BSS138W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: