Part Details for BSS138P215-ES by ElecSuper Electronics
Overview of BSS138P215-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138P215-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 400mA 1.5 417mW 1V 1PCSNChannel SOT-23 MOSFETs ROHS | 2950 |
|
$0.0094 / $0.0178 | Buy Now |