Part Details for BSS138N H6433 by Infineon Technologies AG
Overview of BSS138N H6433 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138N H6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSS138NH6433
|
Mouser Electronics | MOSFET N-Ch 60V 230mA SOT-23-3 RoHS: Compliant | 81613 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
TMOS1298
|
Rutronik | N-CH 60V 0,23A 3500mOhm SOT-23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0347 / $0.0450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39855 |
|
RFQ |