Part Details for BSS138 by Aptina Imaging
Overview of BSS138 by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84936473
|
Verical | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 1590000 |
|
$0.0334 / $0.0440 | Buy Now |
DISTI #
80575822
|
Verical | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 309000 |
|
$0.0360 / $0.0474 | Buy Now |
DISTI #
80562259
|
Verical | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 197 Package Multiple: 1 Date Code: 2417 | Americas - 4911 |
|
$0.0444 / $0.0630 | Buy Now |
Part Details for BSS138
BSS138 CAD Models
Resources and Additional Insights for BSS138
Reference Designs related to BSS138
-
15W Qi transmitter for charging smartphones
The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.