Part Details for BSS123WQ-7-F by Diodes Incorporated
Overview of BSS123WQ-7-F by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3635
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Sot-323, Transistor Polarity:N Channel, Continuous Drain Current Id:170Ma, Drain Source Voltage Vds:100V, On Resistance Rds(On):6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.4V, Power Rohs Compliant: Yes |Diodes Inc. BSS123WQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7579 |
|
$0.0780 / $0.3520 | Buy Now |
DISTI #
86AK4529
|
Newark | Mosfet, N-Ch, 100V, 0.17A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BSS123WQ-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0580 | Buy Now |
DISTI #
BSS123WQ-7-FDICT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
260073 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
BSS123WQ-7-F
|
Avnet Americas | Transistor MOSFET N-CH 100V 170mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS123WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-BSS123WQ-7-F
|
Mouser Electronics | MOSFET 100V N-Ch Enh FET 100Vdgr 20Vgss 200mA RoHS: Compliant | 187202 |
|
$0.0380 / $0.3400 | Buy Now |
DISTI #
E02:0323_09316886
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Europe - 6000 |
|
$0.0353 / $0.0451 | Buy Now |
DISTI #
V72:2272_13884533
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1598 |
|
$0.0411 / $0.3393 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 100V 170A Automotive 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0348 / $0.0392 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 100V 170A Automotive 3-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0336 / $0.0379 | Buy Now |
DISTI #
BSS123WQ-7-F
|
Avnet Americas | Transistor MOSFET N-CH 100V 170mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS123WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0385 | Buy Now |
Part Details for BSS123WQ-7-F
BSS123WQ-7-F CAD Models
BSS123WQ-7-F Part Data Attributes:
|
BSS123WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS123WQ-7-F
Diodes Incorporated
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |