-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 100V, 0.17A, 6Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9745
|
Newark | Mosfet, N-Ch, 100V, 0.17A, 0.2W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi BSS123W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.3670 | Buy Now |
DISTI #
01AC8271
|
Newark | Fet 100V 6.0 Mohm Sot323/Reel |Onsemi BSS123W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
E02:0323_09755709
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2344 | Europe - 15819 |
|
$0.0547 / $0.1760 | Buy Now |
DISTI #
V36:1790_16116301
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2344 | Americas - 15000 |
|
$0.0587 | Buy Now |
DISTI #
V72:2272_16116301
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1 |
|
$0.0609 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0634 / $0.0702 | Buy Now |
DISTI #
77372030
|
Verical | Trans MOSFET N-CH 100V 0.17A 3-Pin SC-70 T/R Min Qty: 96 Package Multiple: 1 Date Code: 2344 | Americas - 15819 |
|
$0.0544 / $0.1295 | Buy Now |
DISTI #
73513353
|
Verical | Trans MOSFET N-CH 100V 0.17A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 15000 |
|
$0.0587 | Buy Now |
|
Rochester Electronics | BSS123W - Small Signal Field-Effect Transistor, 0.17A, 100V, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0714 / $0.0840 | Buy Now |
DISTI #
BSS123W
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.17A, Idm: 0.68A, 0.2W Min Qty: 5 | 0 |
|
$0.0800 / $0.1590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123W
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS123W
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 100V, 0.17A, 6Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-323, 3 PIN | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.74 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS123W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS123W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123W | Small Signal Field-Effect Transistor, | Galaxy Microelectronics | BSS123W vs BSS123W |