Datasheets
BSS123W-TP by: Micro Commercial Components

Small Signal Field-Effect Transistor,

Part Details for BSS123W-TP by Micro Commercial Components

Overview of BSS123W-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS123W-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-BSS123W-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0417
$0.0417 Buy Now
DISTI # 833-BSS123W-TP
Mouser Electronics MOSFET N-Channel Mosfets RoHS: Compliant 0
  • 1 $0.2500
  • 10 $0.1700
  • 100 $0.1080
  • 1,000 $0.0490
  • 3,000 $0.0410
  • 9,000 $0.0380
$0.0380 / $0.2500 Order Now
Future Electronics MOSFET N-Channel Mosfets RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0198
$0.0198 Buy Now
DISTI # BSS123W-TP
TME Transistor: N-MOSFET, unipolar, 100V, 0.17A, 0.2W, SOT323 Min Qty: 10 0
  • 10 $0.0800
  • 50 $0.0546
  • 250 $0.0491
  • 1,000 $0.0434
  • 3,000 $0.0390
$0.0390 / $0.0800 RFQ

Part Details for BSS123W-TP

BSS123W-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS123W-TP Part Data Attributes:

BSS123W-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BSS123W-TP Micro Commercial Components Small Signal Field-Effect Transistor,
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2018-10-29
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 0.17 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS123W-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS123W-TP by Micro Commercial Components

  • Please alert me when BSS123W-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS123W-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS123W-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS123W-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS123W-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS123W-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: