-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS123Q-7TR-ND
|
DigiKey | 2N7002 FAMILY SOT23 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0261 / $0.0444 | Buy Now |
DISTI #
BSS123Q-7
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-BSS123Q-7
|
Mouser Electronics | MOSFET 2N7002 Family SOT23 T&R 3K RoHS: Compliant | 6810 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | BSS123Q Series 100 V 170 mA 6 Ohm Single N-Channel Enhancement MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
BSS123Q-7
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
BSS123Q-7
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.17A, 0.3W, SOT23 Min Qty: 10 | 960 |
|
$0.0307 / $0.0941 | Buy Now |
DISTI #
TMOSS6860
|
Rutronik | N-CH MOS-FET 0,17A 100V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0233 / $0.0303 | Buy Now |
DISTI #
BSS123Q-7
|
Avnet Asia | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R (Alt: BSS123Q-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 60000 |
|
$0.0627 / $0.0701 | Buy Now |
DISTI #
BSS123Q-7
|
Avnet Silica | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R (Alt: BSS123Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 2N7002 FAMILY SOT23 T&, R 3K / N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 | 1190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy