Part Details for BSS123Q-13 by Diodes Incorporated
Overview of BSS123Q-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6526
|
Newark | Mosfet, N-Ch, 100V, 0.17A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS123Q-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4480 |
|
$0.0590 / $0.2760 | Buy Now |
DISTI #
31-BSS123Q-13CT-ND
|
DigiKey | BSS FAMILY SOT23 T&R 10K Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29787 In Stock |
|
$0.0261 / $0.2600 | Buy Now |
DISTI #
BSS123Q-13
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-BSS123Q-13
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 10K RoHS: Compliant | 55930 |
|
$0.0240 / $0.2600 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 0.17 A N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0223 / $0.0242 | Buy Now |
|
Future Electronics | BSS123 Series 100 V 0.17 A N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0223 / $0.0242 | Buy Now |
DISTI #
BSS123Q-13
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
BSS123Q-13
|
TME | Transistor: N-MOSFET, unipolar, 100V, 170mA, Idm: 680mA, 0.3W, SOT23 Min Qty: 10 | 0 |
|
$0.0404 / $0.0989 | RFQ |
DISTI #
BSS123Q-13
|
Avnet Asia | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R (Alt: BSS123Q-13) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0272 / $0.0280 | Buy Now |
DISTI #
BSS123Q-13
|
Avnet Silica | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R (Alt: BSS123Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Silica - 50000 |
|
Buy Now |