Part Details for BSS123N H6433 by Infineon Technologies AG
Overview of BSS123N H6433 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123N H6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSS123NH6433
|
Mouser Electronics | MOSFET N-Ch 100V 190mA SOT-23-3 RoHS: Compliant | 36470 |
|
$0.0440 / $0.3800 | Buy Now |
DISTI #
TMOS3610
|
Rutronik | N-CH 100V 0,19A 2,4Ohm SOT-23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0341 / $0.0442 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 890000 |
|
RFQ |