Part Details for BSS123K-TP by Micro Commercial Components
Overview of BSS123K-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123K-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS123K-TPMSCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41143 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BSS123K-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 100Vds 0.17A 20Vgs 0.35W RoHS: Compliant | 24826 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | BSS123K Series 100 V 0.17 A 6 Ohm 0.35 W 2 nC N-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2298000Reel |
|
$0.0265 / $0.0301 | Buy Now |
DISTI #
54762752
|
Verical | Trans MOSFET N-CH 100V 0.28A 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0213 / $0.0335 | Buy Now |
|
Quest Components | 16 |
|
$0.1400 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1839000 |
|
$0.0353 / $0.0379 | Buy Now |
Part Details for BSS123K-TP
BSS123K-TP CAD Models
BSS123K-TP Part Data Attributes:
|
BSS123K-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS123K-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-08 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.7 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.78 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |