Part Details for BSS123K-13 by Diodes Incorporated
Overview of BSS123K-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123K-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS123K-13TR-ND
|
DigiKey | BSS FAMILY SOT23 T&R 10K Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1102 / $0.1190 | Buy Now |
DISTI #
BSS123K-13
|
Avnet Americas | Transistor MOSFET N-Channel 100V 0.17A 3-Pin SOT-23 - Tape and Reel (Alt: BSS123K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.1024 | Buy Now |
DISTI #
621-BSS123K-13
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.1120 / $0.1250 | Order Now |
DISTI #
BSS123K-13
|
Avnet Americas | Transistor MOSFET N-Channel 100V 0.17A 3-Pin SOT-23 - Tape and Reel (Alt: BSS123K-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.1024 | Buy Now |