-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6235
|
Newark | Mosfet, N-Ch, 100V, 0.19A, Sot-23 Rohs Compliant: Yes |Infineon BSS123IXTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1920 |
|
$0.0780 / $0.3710 | Buy Now |
DISTI #
86AK4524
|
Newark | Mosfet, N-Ch, 100V, 0.19A, Sot-23 Rohs Compliant: Yes |Infineon BSS123IXTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0590 | Buy Now |
DISTI #
448-BSS123IXTSA1CT-ND
|
DigiKey | SMALL SIGNAL MOSFETS PG-SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13515 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
BSS123IXTSA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 190 mA, 2.4 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSS123IXTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
726-BSS123IXTSA1
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant | 40313 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
73928898
|
RS | Transistor, MOSFET, N-channel, small signal, 100V, 0.19A, enhancement mode | Infineon BSS123IXTSA1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0430 | RFQ |
|
Future Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0402 | Buy Now |
|
Future Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0402 | Buy Now |
DISTI #
79931393
|
Verical | Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 Min Qty: 303 Package Multiple: 1 Date Code: 2403 | Americas - 6000 |
|
$0.0680 / $0.2775 | Buy Now |
|
Rochester Electronics | BSS123I - SMALL SIGNAL MOSFETS RoHS: Compliant Status: Active Min Qty: 1 | 405000 |
|
$0.0298 / $0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123IXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS123IXTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.19A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.6 pF | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |