Part Details for BSS123-NL by Fairchild Semiconductor Corporation
Overview of BSS123-NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R | 5201 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R | 366880 |
|
$0.0950 / $0.1420 | Buy Now |