Part Details for BSS123-13-F by Diodes Incorporated
Overview of BSS123-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0176 / $0.0195 | Buy Now |
DISTI #
BSS123-13-F
|
Avnet Silica | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT23 T/R (Alt: BSS123-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Silica - 20000 |
|
Buy Now | |
|
Chip1Cloud | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R | 1230 |
|
RFQ | |
|
New Advantage Corporation | SOT-23/ / MOSFET N-CHANNEL ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0198 / $0.0213 | Buy Now |