Part Details for BSS100L by Calogic Inc
Overview of BSS100L by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS100L
BSS100L CAD Models
BSS100L Part Data Attributes:
|
BSS100L
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
BSS100L
Calogic Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.17 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |