Part Details for BSS-100-01-H-D-A-TR by Samtec Inc
Overview of BSS-100-01-H-D-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BSS-100-01-H-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS-100-01-H-D-A-TR-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2956 | Buy Now |
DISTI #
BSS-100-01-H-D-A-T
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BSS-100-01-H-D-A-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$11.8900 / $17.4700 | Buy Now |
DISTI #
200-BSS10001HDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$8.2500 / $10.6700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$6.1000 / $17.6300 | Buy Now |
DISTI #
000000000002198748
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount Min Qty: 1 | 0 |
|
$10.6700 / $17.4700 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$6.1000 / $17.6300 | Buy Now |
DISTI #
5cd8d4f9cd7c1c4c38213038
|
Samtec | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$5.8170 / $17.4730 | Buy Now |
Part Details for BSS-100-01-H-D-A-TR
BSS-100-01-H-D-A-TR CAD Models
BSS-100-01-H-D-A-TR Part Data Attributes
|
BSS-100-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSS-100-01-H-D-A-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 2.713 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |