-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.62A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4519
|
Newark | Mosfet, P-Ch, 60V, 0.62A, Sc-59 Rohs Compliant: Yes |Infineon BSR315PH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1570 / $0.1780 | Buy Now |
DISTI #
80Y2236
|
Newark | Mosfet, P-Ch, -60V, -0.62A, Sc-59-3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:620Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSR315PH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 / $0.5410 | Buy Now |
DISTI #
BSR315PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 620MA SC59 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30603 In Stock |
|
$0.1474 / $0.5200 | Buy Now |
DISTI #
BSR315PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 0.62A 3-Pin SC-59 T/R - Tape and Reel (Alt: BSR315PH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSR315PH6327XTSA
|
Mouser Electronics | MOSFETs SMALL SIGNAL+P-CH RoHS: Compliant | 20583 |
|
$0.1470 / $0.4600 | Buy Now |
DISTI #
E02:0323_09136540
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.62A Automotive AEC-Q101 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.1309 / $0.1377 | Buy Now |
DISTI #
V72:2272_09156832
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.62A Automotive AEC-Q101 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2301 Container: Cut Strips | Americas - 596 |
|
$0.1400 / $0.2474 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 800 mOhm 6 nC SIPMOS® Power Mosfet - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 800 mOhm 6 nC SIPMOS® Power Mosfet - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
59467001
|
Verical | Trans MOSFET P-CH 60V 0.62A Automotive AEC-Q101 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2139 | Americas - 17036 |
|
$0.1788 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR315PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSR315PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.62A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.62 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |