Part Details for BSR202NL6327HTSA1 by Infineon Technologies AG
Results Overview of BSR202NL6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSR202NL6327HTSA1 Information
BSR202NL6327HTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSR202NL6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3350
|
Newark | Mosfet, N Channel, 20V, 3.8A, Sc-59, Channel Type:N Channel, Drain Source Voltage Vds:20V, Contin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1920 / $0.4990 | Buy Now |
DISTI #
BSR202NL6327HTSA1CT-ND
|
DigiKey | MOSFET N-CH 20V 3.8A SC59 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9146 In Stock |
|
$0.1399 / $0.7500 | Buy Now |
DISTI #
BSR202NL6327HTSA1
|
Avnet Americas | Trans MOSFET N-CH 20V 3.8A 3-Pin SC-59 T/R - Tape and Reel (Alt: BSR202NL6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel |
3000 |
|
$0.1210 / $0.1235 | Buy Now |
|
Future Electronics | BSR202N Series 20 V 3.8 A OptiMOS®2 Small-Signal-Transistor - PG-SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
3000 Reel |
|
$0.1200 / $0.1250 | Buy Now |
|
Future Electronics | BSR202N Series 20 V 3.8 A OptiMOS®2 Small-Signal-Transistor - PG-SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1200 / $0.1250 | Buy Now |
|
Rochester Electronics | BSR202 - 250V-600V Small Signal/Small Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$0.1321 / $0.1554 | Buy Now |
DISTI #
BSR202NL6327HTSA1
|
TME | Transistor: N-MOSFET, unipolar, 20V, 3.8A, 0.5W, SC59 Min Qty: 1 | 2880 |
|
$0.1850 / $0.5170 | Buy Now |
DISTI #
BSR202NL6327HTSA1
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5995 |
|
$0.1590 / $0.4700 | Buy Now |
DISTI #
SP000257784
|
EBV Elektronik | Trans MOSFET NCH 20V 38A 3Pin SC59 TR (Alt: SP000257784) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 3913 |
|
RFQ |
Part Details for BSR202NL6327HTSA1
BSR202NL6327HTSA1 CAD Models
BSR202NL6327HTSA1 Part Data Attributes
|
BSR202NL6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSR202NL6327HTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-59 | |
Package Description | GREEN, PLASTIC, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSR202NL6327HTSA1
This table gives cross-reference parts and alternative options found for BSR202NL6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR202NL6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSR202NL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN | BSR202NL6327HTSA1 vs BSR202NL6327 |
BSR802NL6327HTSA1 | Infineon Technologies AG | $0.2010 | Small Signal Field-Effect Transistor, 2.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN | BSR202NL6327HTSA1 vs BSR802NL6327HTSA1 |
BSR802NL6327 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 2.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SC-59, 3 PIN | BSR202NL6327HTSA1 vs BSR802NL6327 |