Part Details for BSR by Memory Protection Devices Inc (MPD)
Overview of BSR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSR-ND
|
DigiKey | 9V FASTENING RIVET FOR SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1216 In Stock |
|
$0.1495 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 In Stock 400 Factory Stock |
|
$0.1426 / $0.2299 | Buy Now |
|
Master Electronics | RoHS: Compliant |
31 In Stock 400 Factory Stock |
|
$0.1426 / $0.2299 | Buy Now |