Part Details for BSPQ000603046N8H00 by Chilisin Electronics Corp
Overview of BSPQ000603046N8H00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSPQ000603046N8H00
BSPQ000603046N8H00 CAD Models
BSPQ000603046N8H00 Part Data Attributes
|
BSPQ000603046N8H00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603046N8H00
Chilisin Electronics Corp
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |
Alternate Parts for BSPQ000603046N8H00
This table gives cross-reference parts and alternative options found for BSPQ000603046N8H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ000603046N8H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03HQ6N8H02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | BSPQ000603046N8H00 vs LQP03HQ6N8H02B |
LQP03HQ6N8H02J | General Purpose Inductor, 0.0068uH, 3%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | BSPQ000603046N8H00 vs LQP03HQ6N8H02J |
BSPQ000603046N8H00 | General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | BSPQ000603046N8H00 vs BSPQ000603046N8H00 |
HQ0603Q6N8HT01 | General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | BSPQ000603046N8H00 vs HQ0603Q6N8HT01 |