Part Details for BSPQ000603041N6B00 by Pulse Electronics Corporation
Overview of BSPQ000603041N6B00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ000603041N6B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSPQ000603041N6B00CT-ND
|
DigiKey | FIXED IND CHIP CERM 1.6NH 1.0A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14925 In Stock |
|
$0.0138 / $0.1000 | Buy Now |
DISTI #
BSPQ000603041N6B00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ000603041N6B00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0159 | Buy Now |
DISTI #
673-BSPQ000603041N6B
|
Mouser Electronics | RF Inductors - SMD 1.6nH 500MHz 1000mA RDC=0.05mOhms RoHS: Compliant | 0 |
|
$0.0150 / $0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0167 | Buy Now |
DISTI #
000000000007202880
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 060304 HIGH Q INDUCTORS 1.6NH �0.1NH Min Qty: 15000 | 0 |
|
$0.0145 / $0.0155 | Buy Now |
Part Details for BSPQ000603041N6B00
BSPQ000603041N6B00 CAD Models
BSPQ000603041N6B00 Part Data Attributes
|
BSPQ000603041N6B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603041N6B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.25% |
Alternate Parts for BSPQ000603041N6B00
This table gives cross-reference parts and alternative options found for BSPQ000603041N6B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ000603041N6B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03HQ1N6B02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | BSPQ000603041N6B00 vs LQP03HQ1N6B02D |
LQP03HQ1N6B02J | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | BSPQ000603041N6B00 vs LQP03HQ1N6B02J |
BSPQ000603041N6B00 | General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | BSPQ000603041N6B00 vs BSPQ000603041N6B00 |
LQP03HQ1N6B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | BSPQ000603041N6B00 vs LQP03HQ1N6B02B |