BSPQ0006030415NH00
Description: General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP

Overview of BSPQ0006030415NH00 by Pulse Maglayers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSPQ0006030415NH00 by Pulse Maglayers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSPQ0006030415NH00 by Pulse Maglayers

BSPQ0006030415NH00
Pulse Maglayers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.3 A
Self Resonance Frequency
3500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
3%
Want to compare parts?
  1. BSPQ0006030415NH00
    Pulse Maglayers
    General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
    VS

Alternate Parts for BSPQ0006030415NH00

This table gives cross-reference parts and alternative options found for BSPQ0006030415NH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ0006030415NH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP03HQ15NH02B General Purpose Inductor, Murata Manufacturing Co Ltd BSPQ0006030415NH00 vs LQP03HQ15NH02B
LQP03HQ15NH02D General Purpose Inductor, Murata Manufacturing Co Ltd BSPQ0006030415NH00 vs LQP03HQ15NH02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSPQ0006030415NH00 by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSPQ0006030415NH00 by Pulse Maglayers

Select Manufacturer
Which Manufacturer of BSPQ0006030415NH00 would you like to use for your alert(s)?
  • Please alert me when BSPQ0006030415NH00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSPQ0006030415NH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSPQ0006030415NH00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSPQ0006030415NH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSPQ0006030415NH00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSPQ0006030415NH00 by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: