Part Details for BSPA200120N4P by Eaton Corporation
Results Overview of BSPA200120N4P by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSPA200120N4P Information
BSPA200120N4P by Eaton Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSPA200120N4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSPA200120N4P
|
Avnet Americas | Surge Protective Device Type 1 200kA 120V - Bulk (Alt: BSPA200120N4P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,045.0012 / $3,246.3237 | Buy Now |
DISTI #
504-BSPA200120N4P
|
Mouser Electronics | Industrial Surge Protectors BSPA,200KA,RLY | 0 |
|
$3,643.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,595.0500 | Buy Now |