Part Details for BSP92 by Philips Semiconductors
Overview of BSP92 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSP92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | P-CHANNEL ENHANCEMENT MODE VERTICAL D-MOS TRANSISTOR Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant |
|
|
RFQ |
Part Details for BSP92
BSP92 CAD Models
BSP92 Part Data Attributes
|
BSP92
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP92
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |