Part Details for BSP742RIXUMA1 by Infineon Technologies AG
Overview of BSP742RIXUMA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP742RIXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3338
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:34V, Current Limit:1.2A, On State Resistance:0.25Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Infineon BSP742RIXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5349 |
|
$0.6100 | Buy Now |
DISTI #
BSP742RIXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PDSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9012 In Stock |
|
$0.8750 / $1.9900 | Buy Now |
DISTI #
BSP742RIXUMA1
|
Avnet Americas | Smart Power Switch, SIPMOS Technology, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8 - Tape and Reel (Alt: BSP742RIXUMA1) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11309 Partner Stock |
|
$0.7884 / $0.9275 | Buy Now |
DISTI #
47W3338
|
Avnet Americas | Smart Power Switch, SIPMOS Technology, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8 - Bulk (Alt: 47W3338) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$0.9680 / $1.8000 | Buy Now |
DISTI #
BSP742RIXUMA1
|
Avnet Americas | Power Switch Hi Side 0.4A 8-Pin DSO T/R - Tape and Reel (Alt: BSP742RIXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSP742RIXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 41V .4A RoHS: Compliant | 11809 |
|
$0.8340 / $1.6500 | Buy Now |
DISTI #
E02:0323_00171514
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 0.4A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2417 | Europe - 2500 |
|
$0.8003 / $0.8222 | Buy Now |
DISTI #
V72:2272_06383669
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 0.4A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 Container: Cut Strips | Americas - 41 |
|
$0.8155 / $1.1194 | Buy Now |
|
Future Electronics | BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
77265412
|
Verical | Current Limit SW 1-IN 1-OUT to 0.4A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2335 | Americas - 5000 |
|
$0.9263 / $1.0363 | Buy Now |
Part Details for BSP742RIXUMA1
BSP742RIXUMA1 CAD Models
BSP742RIXUMA1 Part Data Attributes
|
BSP742RIXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP742RIXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.2A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |