Part Details for BSP62E6327HTSA1 by Infineon Technologies AG
Overview of BSP62E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP62E6327HTSA1
BSP62E6327HTSA1 CAD Models
BSP62E6327HTSA1 Part Data Attributes:
|
BSP62E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP62E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BSP62E6327HTSA1
This table gives cross-reference parts and alternative options found for BSP62E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP62E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP62H6327TR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BSP62E6327HTSA1 vs BSP62H6327TR |