-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP51 - NPN Darlington transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP51,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3031
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 60 V, 200 Mhz, 1.25 W, 1 A, 2000 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1972 |
|
$0.4480 / $0.7000 | Buy Now |
DISTI #
93X3951
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 60 V, 200 Mhz, 1.25 W, 1 A, 2000 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2650 / $0.3150 | Buy Now |
DISTI #
1727-5492-1-ND
|
DigiKey | TRANS NPN DARL 60V 1A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1681 In Stock |
|
$0.1643 / $0.8700 | Buy Now |
DISTI #
BSP51,115
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP51,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1442 | Buy Now |
DISTI #
771-BSP51-T/R
|
Mouser Electronics | Darlington Transistors NPN Darlington transistor RoHS: Compliant | 4719 |
|
$0.1560 / $0.8200 | Buy Now |
|
Future Electronics | BSP Series 80 V 1 A Surface Mount NPN Darlington Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Future Electronics | BSP Series 80 V 1 A Surface Mount NPN Darlington Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
BSP51.115
|
TME | Transistor: NPN, bipolar, Darlington, 60V, 1A, 1.25W, SC73,SOT223 Min Qty: 1 | 0 |
|
$0.1890 / $0.5630 | RFQ |
DISTI #
BSP51,115
|
Avnet Asia | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BSP51,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days |
12000 |
|
$0.1232 / $0.1335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP51,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP51,115
Nexperia
BSP51 - NPN Darlington transistor@en-us SC-73 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia |