Part Details for BSP50H6327XTSA1 by Infineon Technologies AG
Results Overview of BSP50H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP50H6327XTSA1 Information
BSP50H6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSP50H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BSP50H6327XTSA1TR-ND
|
DigiKey | TRANS NPN DARL 45V 1A SOT223-4 Min Qty: 5000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1572 | Buy Now |
DISTI #
BSP50H6327XTSA1
|
Avnet Americas | Trans Darlington NPN 45V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP50H6327XTSA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1169 | Buy Now |
DISTI #
E02:0323_08003403
|
Arrow Electronics | Trans Darlington NPN 45V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2431 | Europe - 2000 |
|
$0.1427 / $0.1442 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1140 / $0.1200 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.1140 / $0.1200 | Buy Now |
DISTI #
69113214
|
Verical | Trans Darlington NPN 45V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 | Americas - 35000 |
|
$0.1410 | Buy Now |
DISTI #
85568405
|
Verical | Trans Darlington NPN 45V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 2000 |
|
$0.1440 / $0.1456 | Buy Now |
DISTI #
BSP50H6327XTSA1
|
TME | Transistor: NPN, bipolar, Darlington, 45V, 1A, 1.5W, SOT223 Min Qty: 5 | 0 |
|
$0.1700 / $0.2470 | RFQ |
DISTI #
SP000748534
|
EBV Elektronik | Trans Darlington NPN 45V 2A 4Pin SOT223 TR (Alt: SP000748534) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4452 | Buy Now |
Part Details for BSP50H6327XTSA1
BSP50H6327XTSA1 CAD Models
BSP50H6327XTSA1 Part Data Attributes
|
BSP50H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP50H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 400 ns |