Part Details for BSP41,115 by NXP Semiconductors
Overview of BSP41,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP41,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85964679
|
Verical | Trans GP BJT NPN 60V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 2434 Package Multiple: 1 Date Code: 1401 | Americas - 109000 |
|
$0.1541 | Buy Now |
DISTI #
85965371
|
Verical | Trans GP BJT NPN 60V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 2434 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$0.1541 | Buy Now |
|
Quest Components | TRANSISTOR | 260 |
|
$0.1554 / $0.2913 | Buy Now |
|
Rochester Electronics | BSP41 - Power Bipolar Transistor, 1A, 60V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 113000 |
|
$0.1233 / $0.1451 | Buy Now |
Part Details for BSP41,115
BSP41,115 CAD Models
BSP41,115 Part Data Attributes
|
BSP41,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP41,115
NXP Semiconductors
BSP41 - 60 V, 1 A NPN medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSP41,115
This table gives cross-reference parts and alternative options found for BSP41,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP41,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP41-T | Nexperia | Check for Price | Power Bipolar Transistor | BSP41,115 vs BSP41-T |
BSP41T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | BSP41,115 vs BSP41T/R |
BSP41TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BSP41,115 vs BSP41TA |
BSP41 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | BSP41,115 vs BSP41 |