-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.68A I(D), 100V, 1.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOT223-4-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4420
|
Newark | Mosfet, P-Ch, -100V, -0.68A, Sot-223-4, Transistor Polarity:P Channel, Continuous Drain Current Id:-680Ma, Drain Source Voltage Vds:-100V, On Resistance Rds(On):1.4Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.5V, Rohs Compliant: Yes |Infineon BSP316PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3579 |
|
$0.4860 / $0.9180 | Buy Now |
DISTI #
BSP316PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 100V 680MA SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32251 In Stock |
|
$0.2732 / $0.8300 | Buy Now |
DISTI #
BSP316PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH -100V -0.68A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP316PH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2460 / $0.3006 | Buy Now |
DISTI #
726-BSP316PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch -100V -680mA SOT-223-3 RoHS: Compliant | 45234 |
|
$0.2660 / $0.8300 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 1.8 Ohm 5.1 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 21000Reel |
|
$0.2500 / $0.2750 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 1.8 Ohm 5.1 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.2500 / $0.2750 | Buy Now |
|
Rochester Electronics | BSP316P - SMALL SIGNAL MOSFETS RoHS: Compliant Status: Active Min Qty: 1 | 760 |
|
$0.2710 / $0.3188 | Buy Now |
DISTI #
BSP316PH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -100V, -0.68A, 1.8W, PG-SOT223 Min Qty: 1 | 0 |
|
$0.4060 / $1.3750 | RFQ |
|
Ameya Holding Limited | Min Qty: 1000 | 1985 |
|
$0.6541 / $0.8077 | Buy Now |
DISTI #
SP001058754
|
EBV Elektronik | Trans MOSFET P-CH -100V -0.68A 4-Pin SOT-223 T/R (Alt: SP001058754) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP316PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP316PH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.68A I(D), 100V, 1.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOT223-4-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.68 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 2.72 A | |
Reference Standard | AEC-Q101; IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 139.9 ns | |
Turn-on Time-Max (ton) | 18.2 ns |