Part Details for BSP3-277-20KA by Thomas Research Products
Overview of BSP3-277-20KA by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC842AMP(20)-KAA-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Bipolar Operational Amplifier | |
UPC277MP(20)-KAA-E1-A | Renesas Electronics Corporation | Small Package Single Power Supply Dual Comparator | |
UPC842AMP(20)-KAA-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Bipolar Operational Amplifier |
Price & Stock for BSP3-277-20KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1196-ND
|
DigiKey | SPD 320VAC/420VDC MCOV 3 POLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1266 In Stock |
|
$12.9625 / $23.7000 | Buy Now |
Part Details for BSP3-277-20KA
BSP3-277-20KA CAD Models
BSP3-277-20KA Part Data Attributes
|
BSP3-277-20KA
Thomas Research Products
Buy Now
|
Compare Parts:
BSP3-277-20KA
Thomas Research Products
|
Samacsys Manufacturer | Thomas Research Products |