Part Details for BSP298H6327XUSA1 by Infineon Technologies AG
Overview of BSP298H6327XUSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP298H6327XUSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSP298 - SIPMOS SMALL-SIGNAL TRANSISTOR RoHS: Compliant Status: Obsolete Min Qty: 1 | 81800 |
|
$1.5500 / $1.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1853 |
|
RFQ |
Part Details for BSP298H6327XUSA1
BSP298H6327XUSA1 CAD Models
BSP298H6327XUSA1 Part Data Attributes:
|
BSP298H6327XUSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP298H6327XUSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.5A I(D), 400V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 2 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for BSP298H6327XUSA1
This table gives cross-reference parts and alternative options found for BSP298H6327XUSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP298H6327XUSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP298H6327 | Power Field-Effect Transistor, 0.5A I(D), 400V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN | Infineon Technologies AG | BSP298H6327XUSA1 vs BSP298H6327 |
BSP298L6327 | Power Field-Effect Transistor, 0.5A I(D), 400V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSP298H6327XUSA1 vs BSP298L6327 |